RSF50SGTI81-240K
vs
RSF50SGBI73-240K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Package Description
AXIAL LEADED
AXIAL LEADED
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.90
8533.21.00.90
Additional Feature
FLAME PROOF
FLAME PROOF
Construction
Cylindrical
Cylindrical
JESD-609 Code
e3
e3
Lead Diameter
0.55 mm
0.55 mm
Lead Length
28 mm
28 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
235 °C
235 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.4 mm
2.4 mm
Package Length
6.3 mm
6.3 mm
Package Style
Axial
Axial
Packing Method
AMMO PACK
BULK
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
70 °C
70 °C
Resistance
240000 Ω
240000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
METAL OXIDE FILM
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Tolerance
2%
2%
Working Voltage
250 V
250 V
Base Number Matches
1
1
Compare RSF50SGTI81-240K with alternatives
Compare RSF50SGBI73-240K with alternatives