RSF500JTI52-5R6 vs RSF500JRI73-5R6 feature comparison

RSF500JTI52-5R6 YAGEO Corporation

Buy Now Datasheet

RSF500JRI73-5R6 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
Lead Diameter 0.8 mm 0.8 mm
Lead Length 38 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 235 °C 235 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 8.5 mm 8.5 mm
Package Length 24.5 mm 24.5 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Ammo Pack TR
Rated Power Dissipation (P) 5 W 5 W
Resistance 5.6 Ω 5.6 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 750 V 750 V
Base Number Matches 1 1

Compare RSF500JTI52-5R6 with alternatives

Compare RSF500JRI73-5R6 with alternatives