RSF500JBI26-56K vs RSF500JRI91-56K feature comparison

RSF500JBI26-56K YAGEO Corporation

Buy Now Datasheet

RSF500JRI91-56K YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description AXIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF
Construction Cylindrical Cylindrical
Lead Diameter 0.8 mm 0.8 mm
Lead Length 38 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 235 °C 235 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 8.5 mm 8.5 mm
Package Length 24.5 mm 24.5 mm
Package Style Axial Axial
Packing Method BULK TR
Rated Power Dissipation (P) 5 W 5 W
Rated Temperature 70 °C
Resistance 56000 Ω 56000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 750 V 750 V
Base Number Matches 1 1
Package Shape CYLINDRICAL PACKAGE

Compare RSF500JBI26-56K with alternatives

Compare RSF500JRI91-56K with alternatives