RSF500GBI26-200K vs RSF500GRI73-200K feature comparison

RSF500GBI26-200K YAGEO Corporation

Buy Now Datasheet

RSF500GRI73-200K YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Active
YAGEO CORP YAGEO CORP
AXIAL LEADED
unknown compliant
EAR99 EAR99
8533.21.00.90
FLAME PROOF
Cylindrical Cylindrical
0.8 mm 0.8 mm
38 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
235 °C 235 °C
-55 °C -55 °C
8.5 mm 8.5 mm
24.5 mm 24.5 mm
Axial Axial
BULK TR
5 W 5 W
70 °C
200000 Ω 200000 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL OXIDE FILM METAL OXIDE FILM
300 ppm/°C 300 ppm/°C
WIRE WIRE
2% 2%
750 V 750 V
1 1
CYLINDRICAL PACKAGE

Compare RSF500GBI26-200K with alternatives

Compare RSF500GRI73-200K with alternatives