RSF2WSJRIM820R vs RSF2WSJB-F820R feature comparison

RSF2WSJRIM820R YAGEO Corporation

Buy Now Datasheet

RSF2WSJB-F820R YAGEO Corporation

Buy Now Datasheet
Active Active
YAGEO CORP YAGEO CORP
AXIAL LEADED
compliant compliant
EAR99 EAR99
8533.21.00.90 8533.21.00.90
FLAME PROOF FLAME PROOF
Cylindrical Tubular
e3 e3
0.8 mm 0.8 mm
35 mm 35 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
235 °C 235 °C
-55 °C -55 °C
4.5 mm 4.5 mm
11.5 mm 11.5 mm
Axial Axial
TR, PAPER BULK
2 W 2 W
70 °C 70 °C
820 Ω 820 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL OXIDE FILM METAL OXIDE FILM
300 ppm/°C 300 ppm/°C
Matte Tin (Sn) Matte Tin (Sn)
WIRE WIRE
5% 5%
350 V 350 V
1 1
Yes
CYLINDRICAL PACKAGE

Compare RSF2WSJRIM820R with alternatives

Compare RSF2WSJB-F820R with alternatives