RSF2WSJBIF430R
vs
RSF2WSJBIFK430R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
YAGEO CORP
|
YAGEO CORP
|
Package Description |
AXIAL LEADED
|
AXIAL LEADED
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.90
|
8533.21.00.90
|
Additional Feature |
FLAME PROOF
|
FLAME PROOF
|
Construction |
Cylindrical
|
Cylindrical
|
JESD-609 Code |
e3
|
e3
|
Lead Diameter |
0.8 mm
|
0.8 mm
|
Lead Length |
35 mm
|
35 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
235 °C
|
235 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
4.5 mm
|
4.5 mm
|
Package Length |
11.5 mm
|
11.5 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
BULK
|
BULK
|
Rated Power Dissipation (P) |
2 W
|
2 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
430 Ω
|
430 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
METAL OXIDE FILM
|
Temperature Coefficient |
300 ppm/°C
|
300 ppm/°C
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
5%
|
5%
|
Working Voltage |
350 V
|
350 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RSF2WSJBIF430R with alternatives
Compare RSF2WSJBIFK430R with alternatives