RSF2WSJB-F5R1 vs RSF2WSJB-52-5R1 feature comparison

RSF2WSJB-F5R1 YAGEO Corporation

Buy Now Datasheet

RSF2WSJB-52-5R1 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Active
YAGEO CORP YAGEO CORP
compliant compliant
EAR99 EAR99
8533.21.00.90 8533.21.00.90
FLAME PROOF FLAME PROOF
Tubular Tubular
e3 e3
0.8 mm 0.8 mm
35 mm 35 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
235 °C 235 °C
-55 °C -55 °C
4.5 mm 4.5 mm
11.5 mm 11.5 mm
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Axial Axial
BULK BULK
2 W 2 W
70 °C 70 °C
5.1 Ω 5.1 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL OXIDE FILM METAL OXIDE FILM
300 ppm/°C 300 ppm/°C
Matte Tin (Sn) Matte Tin (Sn)
WIRE WIRE
5% 5%
350 V 350 V
1 1
Axial,

Compare RSF2WSJB-F5R1 with alternatives

Compare RSF2WSJB-52-5R1 with alternatives