RSF200JB-FK820R vs RSF200JRIFKK820R feature comparison

RSF200JB-FK820R YAGEO Corporation

Buy Now Datasheet

RSF200JRIFKK820R YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Additional Feature FLAME PROOF FLAME PROOF
Construction Tubular Cylindrical
JESD-609 Code e3 e3
Lead Diameter 0.8 mm 0.8 mm
Lead Length 33 mm 33 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 235 °C 235 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5 mm 5 mm
Package Length 15.5 mm 15.5 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method BULK TR, PAPER
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C 70 °C
Resistance 820 Ω 820 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 350 V 350 V
Base Number Matches 1 1
Package Description AXIAL LEADED

Compare RSF200JB-FK820R with alternatives

Compare RSF200JRIFKK820R with alternatives