RSF1AP-13R7-FBQ
vs
RSF1AP-13R7-FAPN
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Construction
Cylindrical
Cylindrical
JESD-609 Code
e0
Lead Diameter
0.65 mm
0.65 mm
Lead Length
24 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
235 °C
235 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
3.4 mm
3.4 mm
Package Length
9 mm
9 mm
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
Bulk
Box; Tape
Rated Power Dissipation (P)
1 W
1 W
Resistance
13.7 Ω
13.7 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
METAL OXIDE FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
300 V
300 V
Base Number Matches
1
1
Compare RSF1AP-13R7-FBQ with alternatives
Compare RSF1AP-13R7-FAPN with alternatives