RSF1AP-105-JBW vs RSF1A-105-JT feature comparison

RSF1AP-105-JBW RCD Components Inc

Buy Now Datasheet

RSF1A-105-JT RCD Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Military: -55C to +235C Military: -55C to +235C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2023-06-14
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Construction Cylindrical Cylindrical
JESD-609 Code e3
Lead Diameter 0.65 mm 0.65 mm
Lead Length 24 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 235 °C 235 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.4 mm 3.4 mm
Package Length 9 mm 9 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk TR
Rated Power Dissipation (P) 1 W 1 W
Resistance 1000000 Ω 1000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 300 V 300 V
Base Number Matches 1 1

Compare RSF1AP-105-JBW with alternatives

Compare RSF1A-105-JT with alternatives