RSF1AP-102-JTW vs RSF1A-102-JTW feature comparison

RSF1AP-102-JTW RCD Components Inc

Buy Now Datasheet

RSF1A-102-JTW RCD Components Inc

Buy Now Datasheet
Yes Yes
Active Active
RCD COMPONENTS INC RCD COMPONENTS INC
compliant compliant
EAR99 EAR99
Cylindrical Cylindrical
e3 e3
0.65 mm 0.65 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
235 °C 235 °C
-55 °C -55 °C
3.4 mm 3.4 mm
9 mm 9 mm
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Axial Axial
TR TR
1 W 1 W
1000 Ω 1000 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL OXIDE FILM METAL OXIDE FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) MATTE TIN
WIRE WIRE
5% 5%
300 V 300 V
1 1
Yes

Compare RSF1AP-102-JTW with alternatives

Compare RSF1A-102-JTW with alternatives