RSF1A-7R5-JTQ vs RSF1AP-7R5-JBW feature comparison

RSF1A-7R5-JTQ RCD Components Inc

Buy Now Datasheet

RSF1AP-7R5-JBW RCD Components Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
JESD-609 Code e0 e3
Lead Diameter 0.65 mm 0.65 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 235 °C 235 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.4 mm 3.4 mm
Package Length 9 mm 9 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR Bulk
Rated Power Dissipation (P) 1 W 1 W
Resistance 7.5 Ω 7.5 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 300 V 300 V
Base Number Matches 1 1
Lead Length 24 mm

Compare RSF1A-7R5-JTQ with alternatives

Compare RSF1AP-7R5-JBW with alternatives