RSF100JTIPN10R vs RSF100JRIFK10R feature comparison

RSF100JTIPN10R YAGEO Corporation

Buy Now Datasheet

RSF100JRIFK10R YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
JESD-609 Code e3 e3
Lead Diameter 0.8 mm 0.8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 235 °C 235 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.5 mm 4.5 mm
Package Length 11.5 mm 11.5 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Box; Tape TR, PAPER
Rated Power Dissipation (P) 1 W 1 W
Resistance 10 Ω 10 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 350 V 350 V
Base Number Matches 1 1
Package Description AXIAL LEADED
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF
Lead Length 35 mm
Rated Temperature 70 °C

Compare RSF100JTIPN10R with alternatives

Compare RSF100JRIFK10R with alternatives