RSF100JT-73-82R vs RSF100JRI91-82R feature comparison

RSF100JT-73-82R YAGEO Corporation

Buy Now Datasheet

RSF100JRI91-82R YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description Axial, AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Factory Lead Time 24 Weeks
Additional Feature FLAME PROOF FLAME PROOF
Construction Tubular Cylindrical
JESD-609 Code e3 e3
Lead Diameter 0.8 mm 0.8 mm
Lead Length 35 mm 35 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 235 °C 235 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.5 mm 4.5 mm
Package Length 11.5 mm 11.5 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method AMMO PACK TR, PAPER
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Resistance 82 Ω 82 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 350 V 350 V
Base Number Matches 1 1

Compare RSF100JT-73-82R with alternatives

Compare RSF100JRI91-82R with alternatives