RSF100JBIFKK5R6
vs
RSF100JRIAV5R6
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF
Construction
Cylindrical
Cylindrical
JESD-609 Code
e3
e3
Lead Diameter
0.8 mm
0.8 mm
Lead Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
235 °C
235 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4.5 mm
4.5 mm
Package Length
11.5 mm
11.5 mm
Package Style
Axial
Axial
Packing Method
BULK
TR
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
Resistance
5.6 Ω
5.6 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
METAL OXIDE FILM
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Tolerance
5%
5%
Working Voltage
350 V
350 V
Base Number Matches
1
1
Package Shape
CYLINDRICAL PACKAGE
Compare RSF100JBIFKK5R6 with alternatives
Compare RSF100JRIAV5R6 with alternatives