RSF100GRIPN390K
vs
RSF100GTIMR390K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Cylindrical
Cylindrical
Lead Diameter
0.8 mm
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
235 °C
235 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4.5 mm
4.5 mm
Package Length
11.5 mm
11.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
TR
AMMO PACK
Rated Power Dissipation (P)
1 W
1 W
Resistance
390000 Ω
390000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
METAL OXIDE FILM
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
2%
2%
Working Voltage
350 V
350 V
Base Number Matches
1
1
Package Description
AXIAL LEADED
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF
Lead Length
35 mm
Rated Temperature
70 °C
Compare RSF100GRIPN390K with alternatives
Compare RSF100GTIMR390K with alternatives