RSCA200-RB-W-8-N
vs
RSCA201-RB-W-D-N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Category CO2 Kg
5.5
5.5
Compliance Temperature Grade
Commercial Extended: +0C to +85C
Commercial Extended: +0C to +85C
Candidate List Date
2016-06-20
2016-06-20
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
CMRT V6.10
Actuator Type
ROCKER
ROCKER
Body Breadth
15.75 mm
15.75 mm
Body Height
27.94 mm
27.94 mm
Body Length or Diameter
27.17 mm
27.17 mm
Contact (AC) Max Rating R Load
15A@125VAC
15A@125VAC
Contact Current(AC)-Max
15 A
15 A
Contact Voltage(AC)-Max
125 V
125 V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Termination Type
SOLDER
QUICK CONNECT
Base Number Matches
1
1
Compare RSCA200-RB-W-8-N with alternatives
Compare RSCA201-RB-W-D-N with alternatives