RSC111D2H1R
vs
92P40322E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LAMB INDUSTRIES
EATON CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Angle
Actuator Color
GREEN-WHITE
WHITE
Actuator Length
0.315 inch
0.484 inch
Actuator Material
POLYAMIDE
BRASS
Actuator Type
ROCKER
ROCKER
Additional Feature
UL,CSA APPROVED, BULK PKG
APPROVALS: UL,CSA
Body Breadth
12.0142 mm
23.8506 mm
Body Color
WHITE
WHITE
Body Height
18.5928 mm
35.6616 mm
Body Length or Diameter
24.003 mm
37.973 mm
Center Contact Material
SILVER CADMIUM OXIDE
COPPER
Center Contact Plating
SILVER
SILVER
Contact (AC) Max Power Rating R Load
0.75HP@250VAC
Contact (AC) Max Rating R Load
16A@250VAC
16A@250VAC
Contact Current(AC)-Max
16 A
16 A
Contact Function
OFF-ON
ON-OFF
Contact Resistance
0.02 mΩ
Contact Voltage(AC)-Max
250 V
250 V
Dielectric Withstand Volts
1000VAC V
1000VRMS V
Electrical Life
10000 Cycle(s)
50000 Cycle(s)
End Contact Material
SILVER CADMIUM OXIDE
COPPER
End Contact Plating
SILVER
SILVER
Insulation Resistance
100000000 Ω
50000000 Ω
Insulator Material
POLYAMIDE
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
Sealing
MOLDED
Surface Mount
NO
NO
Switch Action
MAINTAINED
MAINTAINED
Switch Function
SPST
SPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
0.375 inch
0.364 inch
Terminal Material
COPPER ALLOY
COPPER ALLOY
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Actuator Finish
GLOSS
Contact Timing
SLOW-MAKE/-BREAK
Compare RSC111D2H1R with alternatives
Compare 92P40322E with alternatives