RSBMC2470SE00K vs BFC247051473 feature comparison

RSBMC2470SE00K KEMET Corporation

Buy Now Datasheet

BFC247051473 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description , 2824
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 0.047 µF 0.047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 11 mm 11 mm
Length 7.2 mm 7.2 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk Box
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 200 V 200 V
Rated (DC) Voltage (URdc) 400 V 400 V
Size Code 2824 2824
Terminal Pitch 5 mm 5 mm
Width 6 mm 6 mm
Base Number Matches 1 2
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare RSBMC2470SE00K with alternatives

Compare BFC247051473 with alternatives