RSBDC4150JC10K vs RSBDC4150CK10K feature comparison

RSBDC4150JC10K KEMET Corporation

Buy Now Datasheet

RSBDC4150CK10K KEMET Corporation

Buy Now Datasheet
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, , 2824
compliant compliant
EAR99 EAR99
8532.25.00.70 8532.25.00.70
KEMET KEMET
1.5 µF 1.5 µF
FILM CAPACITOR FILM CAPACITOR
POLYESTER POLYESTER
11 mm 11 mm
e3 e3
7.2 mm 7.2 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Radial Radial
BULK TR, 14 INCH
10% 10%
40 V 40 V
63 V 63 V
AEC-Q200 AEC-Q200
NO NO
MATTE TIN Tin (Sn)
5 mm 5 mm
WIRE WIRE
6 mm 6 mm
1 1
Yes

Compare RSBDC4150JC10K with alternatives

Compare RSBDC4150CK10K with alternatives