RSBCC4220Z310J vs RSBCC4220JB10J feature comparison

RSBCC4220Z310J KEMET Corporation

Buy Now Datasheet

RSBCC4220JB10J KEMET Corporation

Buy Now Datasheet
Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2824 ,
compliant compliant
EAR99 EAR99
8532.25.00.70 8532.25.00.70
KEMET
2.2 µF 2.2 µF
FILM CAPACITOR FILM CAPACITOR
POLYESTER POLYESTER
11 mm 11 mm
7.2 mm 7.2 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
Radial Radial
BULK BULK
5% 5%
30 V 30 V
50 V 50 V
AEC-Q200 AEC-Q200
NO NO
5 mm 5 mm
WIRE WIRE
6 mm 6 mm
1 1

Compare RSBCC4220Z310J with alternatives

Compare RSBCC4220JB10J with alternatives