RSB6SM04140918NN vs EK508A-04P feature comparison

RSB6SM04140918NN Thomas & Betts

Buy Now Datasheet

EK508A-04P Dinkle Enterprises

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer THOMAS & BETTS CORP DINKLE ENTERPRISE CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL 94V-2, POLYPROPYLENE STANDARD: UL 94V-0, PA
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 4 4
Rated Current 20 A 20 A
Rated Voltage 300 V 300 V
Safety Approval UL CE; CUL; CSA; IEC; UL; VDE
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Wire Cross Section 2.5 mm2

Compare RSB6SM04140918NN with alternatives

Compare EK508A-04P with alternatives