RSB6RM12200416NN vs RSB6RP12160117NN feature comparison

RSB6RM12200416NN Thomas & Betts

Buy Now Datasheet

RSB6RP12160117NN Thomas & Betts

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMAS & BETTS CORP THOMAS & BETTS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL 94V-2, POLYPROPYLENE STANDARD: UL 94V-2, POLYPROPYLENE
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 12 12
Rated Current 20 A 20 A
Rated Voltage 300 V 300 V
Safety Approval UL UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 14 AWG 14 AWG
Base Number Matches 1 1

Compare RSB6RM12200416NN with alternatives

Compare RSB6RP12160117NN with alternatives