RSB6HM12180418NN vs SSB3FM12020113 feature comparison

RSB6HM12180418NN Thomas & Betts

Buy Now Datasheet

SSB3FM12020113 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer THOMAS & BETTS CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL 94V-2, POLYPROPYLENE POLYPROPYLENE, 94V-2
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 12 12
Rated Current 20 A 20 A
Rated Voltage 300 V 300 V
Safety Approval UL UL; CSA; CE
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 14 AWG 14 AWG
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT

Compare RSB6HM12180418NN with alternatives

Compare SSB3FM12020113 with alternatives