RSB3VP07130126NN vs RSB3RP07120123 feature comparison

RSB3VP07130126NN Thomas & Betts

Buy Now Datasheet

RSB3RP07120123 Thomas & Betts

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMAS & BETTS CORP THOMAS & BETTS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature POLYPROPYLENE, 94V-2 POLYPROPYLENE, 94V-2
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 7 7
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 14 AWG 14 AWG
Base Number Matches 1 1

Compare RSB3VP07130126NN with alternatives

Compare RSB3RP07120123 with alternatives