RSB3RT20120211
vs
SSB3FF20031114NN
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
THOMAS & BETTS CORP
|
THOMAS & BETTS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Additional Feature |
POLYPROPYLENE, 94V-2
|
POLYPROPYLENE, 94V-2
|
Fastening Method |
SCREW
|
SCREW
|
Mounting Type |
BOARD
|
BOARD
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
20
|
20
|
Rated Current |
15 A
|
15 A
|
Rated Voltage |
300 V
|
300 V
|
Safety Approval |
CSA; UL
|
UL
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge |
14 AWG
|
14 AWG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RSB3RT20120211 with alternatives
Compare SSB3FF20031114NN with alternatives