RSB3RP2317225 TE ConnectivityBuy Now Datasheet |
RSB3VP231202H TE ConnectivityBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Obsolete |
---|---|---|
Ihs Manufacturer | TE CONNECTIVITY LTD | TE CONNECTIVITY LTD |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.90.40.00 | 8536.90.40.00 |
Additional Feature | STANDARD: UL 94V-2, POLYPROPYLENE | 94V-2 |
Fastening Method | SCREW | SCREW |
Mounting Type | BOARD | BOARD |
Number of Decks | 1 | 1 |
Number of Rows | 1 | 1 |
Number of Ways | 23 | 23 |
Rated Current | 15 A | 15 A |
Rated Voltage | 300 V | 300 V |
Safety Approval | CSA; UL | CSA; UL |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | BARRIER STRIP TERMINAL BLOCK |
Wire Gauge | 14 AWG | 14 AWG |
Base Number Matches | 1 | 1 |
Package Description | ROHS COMPLIANT | |