RSB3RM08140217 vs RSB3VT08120111NN feature comparison

RSB3RM08140217 Thomas & Betts

Buy Now Datasheet

RSB3VT08120111NN ABB Installation Products Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMAS & BETTS CORP ABB INSTALLATION PRODUCTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature POLYPROPYLENE, 94V-2 POLYPROPYLENE, 94V-2
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 8 8
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 14 AWG 14 AWG
Base Number Matches 1 2

Compare RSB3RM08140217 with alternatives

Compare RSB3VT08120111NN with alternatives