RS73G2BTTD1584D
vs
CRCW12061M58DHEAP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
SMT, 1206
Reach Compliance Code
compliant
compliant
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.55 mm
Package Length
3.2 mm
3.2 mm
Package Style
SMT
SMT
Package Width
1.6 mm
1.6 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.33 W
0.25 W
Rated Temperature
85 °C
70 °C
Reference Standard
AEC-Q200
AEC-Q200
Resistance
1580000 Ω
1580000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V) : 200, SEMI-PRECISION
Compare RS73G2BTTD1584D with alternatives
Compare CRCW12061M58DHEAP with alternatives