RS605 vs GBU4D feature comparison

RS605 Changzhou Starsea Electronics Co Ltd

Buy Now Datasheet

GBU4D Shanghai Lunsure Electronic Technology Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer CHANGZHOU STARSEA ELECTRONICS CO LTD SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 600 V
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PSFM-W4
Non-rep Pk Forward Current-Max 150 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 6 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Rep Pk Reverse Voltage-Max 600 V
Reverse Current-Max 10000 µA
Reverse Test Voltage 600 V
Surface Mount NO
Terminal Form WIRE
Terminal Position SINGLE
Base Number Matches 30 29