RS3KAF vs G3KFF4 feature comparison

RS3KAF Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

G3KFF4 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD YANGZHOU YANGJIE ELECTRONICS CO LTD
Package Description SMAF, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Application FAST RECOVERY GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.1 V
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Non-rep Pk Forward Current-Max 90 A 90 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Rep Pk Reverse Voltage-Max 800 V 800 V
Reverse Current-Max 5 µA 5 µA
Reverse Recovery Time-Max 0.16 µs
Reverse Test Voltage 800 V 800 V
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Breakdown Voltage-Min 800 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish TIN

Compare RS3KAF with alternatives

Compare G3KFF4 with alternatives