RS3K vs FR3K feature comparison

RS3K Lite-On Semiconductor Corporation

Buy Now Datasheet

FR3K Cheng-Yi Electronic Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP CHENG-YI ELECTRONIC CO LTD
Package Description PLASTIC, SMC, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT
Application EFFICIENCY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JESD-30 Code R-PDSO-C2
Non-rep Pk Forward Current-Max 100 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 255
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 800 V
Reverse Recovery Time-Max 0.5 µs
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 20 15

Compare RS3K with alternatives