RS3A
vs
S3A
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
RUGAO DACHANG ELECTRONIC CO LTD
|
NKK SWITCHES CO LTD
|
Package Description |
SMC, 2 PIN
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8536.50.90.65
|
Application |
FAST RECOVERY
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
|
Forward Voltage-Max (VF) |
1.3 V
|
|
JESD-30 Code |
R-PDSO-C2
|
|
Non-rep Pk Forward Current-Max |
100 A
|
|
Number of Elements |
1
|
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
-10 °C
|
Output Current-Max |
3 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Rep Pk Reverse Voltage-Max |
50 V
|
|
Reverse Current-Max |
10 µA
|
|
Reverse Recovery Time-Max |
0.15 µs
|
|
Surface Mount |
YES
|
NO
|
Terminal Form |
C BEND
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
18
|
46
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
NKK Switches
|
Actuator Angle |
|
25 deg
|
Actuator Length |
|
0.689 inch
|
Actuator Type |
|
LEVER
|
Body Breadth |
|
18 mm
|
Body Height |
|
18 mm
|
Body Length or Diameter |
|
30 mm
|
Bushing Diameter |
|
0.492 inch
|
Bushing Length |
|
0.394 inch
|
Bushing Type |
|
M12P1
|
Center Contact Material |
|
SILVER ALLOY
|
Contact (AC) Max Rating I Load |
|
8A@125VAC
|
Contact (AC) Max Rating R Load |
|
15A@125VAC
|
Contact Current(AC)-Max |
|
15 A
|
Contact Current(DC)-Max |
|
20 A
|
Contact (DC) Max Rating R Load |
|
20A@30VDC
|
Contact Function |
|
ON-OFF-ON
|
Contact Resistance |
|
0.01 mΩ
|
Contact Voltage(AC)-Max |
|
125 V
|
Contact Voltage(DC)-Max |
|
30 V
|
Dielectric Withstand Volts |
|
2000VAC V
|
Electrical Life |
|
25000 Cycle(s)
|
End Contact Material |
|
SILVER ALLOY
|
Insulation Resistance |
|
1000000000 Ω
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
PANEL MOUNT
|
Sealing |
|
IP68; WATER PROOF
|
Solderability |
|
HAND
|
Switch Action |
|
LATCHED
|
Switch Function |
|
SPDT
|
Switch Type |
|
TOGGLE SWITCH
|
Terminal Finish |
|
TIN
|
Terminal Length |
|
0.224 inch
|
Termination Type |
|
SOLDER
|
|
|
|
Compare RS3A with alternatives