RS2D
vs
RN2Z(Z)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
DACO SEMICONDUCTOR CO LTD
GALAXY SEMI-CONDUCTOR CO LTD
Package Description
PLASTIC, SMB, 2 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Application
EFFICIENCY
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
0.92 V
JEDEC-95 Code
DO-214AA
DO-15
JESD-30 Code
R-PDSO-C2
O-PALF-W2
Non-rep Pk Forward Current-Max
50 A
60 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
2 A
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Rep Pk Reverse Voltage-Max
1000 V
200 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.5 µs
0.05 µs
Surface Mount
YES
NO
Terminal Form
C BEND
WIRE
Terminal Position
DUAL
AXIAL
Base Number Matches
21
2
Rohs Code
Yes
Peak Reflow Temperature (Cel)
260
Compare RS2D with alternatives
Compare RN2Z(Z) with alternatives