RS2BBF vs MBRX2A0 feature comparison

RS2BBF Galaxy Microelectronics

Buy Now Datasheet

MBRX2A0 Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet
Yes Yes
Active Active
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD GALAXY SEMI-CONDUCTOR CO LTD
SMBF, 2 PIN R-PDSO-F2
unknown unknown
EAR99 EAR99
8541.10.00.80 8541.10.00.80
FAST RECOVERY GENERAL PURPOSE
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1.3 V 0.85 V
R-PDSO-F2 R-PDSO-F2
50 A 50 A
1 1
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
2 A 2 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NOT SPECIFIED NOT SPECIFIED
100 V 100 V
5 µA 250 µA
0.15 µs
YES YES
FLAT FLAT
DUAL DUAL
NOT SPECIFIED NOT SPECIFIED
3 2
e3
SCHOTTKY
Matte Tin (Sn)

Compare RS2BBF with alternatives

Compare MBRX2A0 with alternatives