RS2-24-SG-15-BU vs 55508-324 feature comparison

RS2-24-SG-15-BU Adam Technologies Inc

Buy Now Datasheet

55508-324 Amphenol FCi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ADAM TECHNOLOGIES INC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT LOW PROFILE
Body Breadth 0.197 inch 0.157 inch
Body Depth 0.335 inch 0.091 inch
Body Length 1.22 inch 0.942 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI TIN LEAD
Contact Finish Termination Tin (Sn) Tin/Lead (Sn/Pb)
Contact Gender FEMALE FEMALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 700VAC V
Filter Feature NO NO
Insertion Force-Max 1.668 N 1.807 N
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLUE
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
JESD-609 Code e3 e0
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 5.5118 mm
Plating Thickness 15u inch 15u inch
Rated Current (Signal) 3 A 1 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.118 inch
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 24 24
Withdrawl Force-Min .556 N
Base Number Matches 1 1
Pbfree Code No
DIN Conformance NO
Durability 50 Cycles
IEC Conformance NO
MIL Conformance NO
Mounting Option 1 LOCKING
Option GENERAL PURPOSE
Polarization Key POLARIZED HOUSING

Compare RS2-24-SG-15-BU with alternatives

Compare 55508-324 with alternatives