RS1MLHRFG vs NRVHPRS1MFA feature comparison

RS1MLHRFG Taiwan Semiconductor

Buy Now Datasheet

NRVHPRS1MFA onsemi

Buy Now Datasheet
Obsolete Active
TAIWAN SEMICONDUCTOR CO LTD ONSEMI
SMA, 2 PIN SOD-123FL, 2 PIN
compliant not_compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
GENERAL PURPOSE EFFICIENCY
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
R-PDSO-F2 R-PDSO-F2
e3 e3
1 1
30 A 30 A
1 1
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
0.8 A 0.8 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
AEC-Q101 AEC-Q101
1000 V 1000 V
0.5 µs 0.5 µs
YES YES
MATTE TIN Matte Tin (Sn) - annealed
FLAT FLAT
DUAL DUAL
30 30
1 1
Yes
SOD-123 FL
425AB
18 Weeks
onsemi
1.3 V
5 µA
1000 V

Compare RS1MLHRFG with alternatives

Compare NRVHPRS1MFA with alternatives