RS1MB vs S1MHR2G feature comparison

RS1MB WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

S1MHR2G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD TAIWAN SEMICONDUCTOR CO LTD
Part Package Code DO-214AA
Package Description LEAD FREE, PLASTIC, SMB, 2 PIN SMA, 2 PIN
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-214AA DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Recovery Time-Max 0.5 µs 1.5 µs
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 4
Rohs Code Yes
Category CO2 Kg 8.8
Compliance Temperature Grade Military: -55C to +175C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a), 7(c)-I
Candidate List Date 2022-06-10
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Qualifications AEC-Q101
Application GENERAL PURPOSE
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 40 A
Operating Temperature-Min -55 °C
Reference Standard AEC-Q101
Terminal Finish MATTE TIN

Compare RS1MB with alternatives

Compare S1MHR2G with alternatives