RS1MALM2G vs GS1MAFC-AU_R1_000A1 feature comparison

RS1MALM2G Taiwan Semiconductor

Buy Now Datasheet

GS1MAFC-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD PANJIT INTERNATIONAL INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS LOW LEAKAGE CURRENT
Application EFFICIENCY GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.1 V
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Current-Max 1 µA 1 µA
Reverse Recovery Time-Max 0.5 µs
Surface Mount YES YES
Terminal Finish TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Package Description SMAF-C, 2 PIN
Breakdown Voltage-Min 1000 V
Reference Standard AEC-Q101

Compare RS1MALM2G with alternatives

Compare GS1MAFC-AU_R1_000A1 with alternatives