RS1MALHM3G vs HFM108L-HF-T feature comparison

RS1MALHM3G Taiwan Semiconductor

Buy Now Datasheet

HFM108L-HF-T Rectron Semiconductor

Buy Now Datasheet
Yes Yes
Obsolete Active
TAIWAN SEMICONDUCTOR CO LTD RECTRON LTD
unknown compliant
EAR99 EAR99
8541.10.00.80
FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE LOW LEAKAGE CURRENT
EFFICIENCY EFFICIENCY
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1.3 V 1.7 V
R-PDSO-F2 R-PDSO-C2
e3 e3
1
30 A 30 A
1 1
1 1
2 2
150 °C 150 °C
-55 °C
1 A 1 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
AEC-Q101
1000 V 1000 V
1 µA 2 µA
0.5 µs 0.075 µs
YES YES
MATTE TIN MATTE TIN
FLAT C BEND
DUAL DUAL
1 1
1000 V

Compare RS1MALHM3G with alternatives

Compare HFM108L-HF-T with alternatives