RS1KHE3_A/H vs RS1K-13-F feature comparison

RS1KHE3_A/H Vishay Intertechnologies

Buy Now Datasheet

RS1K-13-F Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC DIODES INC
Package Description SMA, 2 PIN SMA, 2 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 8 Weeks 8 Weeks
Additional Feature FREE WHEELING DIODE
Application EFFICIENCY GENERAL PURPOSE
Breakdown Voltage-Min 800 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.3 V
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 800 V 800 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.5 µs 0.5 µs
Reverse Test Voltage 800 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Pin Count 2
Manufacturer Package Code SMA
Samacsys Manufacturer Diodes Incorporated
Qualification Status Not Qualified

Compare RS1KHE3_A/H with alternatives

Compare RS1K-13-F with alternatives