RS1K-G vs RS1K/2P-E3 feature comparison

RS1K-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

RS1K/2P-E3 Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD VISHAY SEMICONDUCTORS
Package Description R-PDSO-C2 R-PDSO-C2
Reach Compliance Code unknown unknown
Additional Feature LOW POWER LOSS
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 800 V 800 V
Reverse Recovery Time-Max 0.5 µs 0.5 µs
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code DO-214AC
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 800 V
Forward Voltage-Max (VF) 1.3 V
JESD-609 Code e3
Non-rep Pk Forward Current-Max 30 A
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reference Standard MIL-STD-750
Reverse Current-Max 5 µA
Reverse Test Voltage 800 V
Terminal Finish Matte Tin (Sn)

Compare RS1K-G with alternatives

Compare RS1K/2P-E3 with alternatives