RS1K-G vs FS1K feature comparison

RS1K-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

FS1K

Part not found

Search for FS1K
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description R-PDSO-C2
Reach Compliance Code unknown
Additional Feature LOW POWER LOSS
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
Moisture Sensitivity Level 1
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 800 V
Reverse Recovery Time-Max 0.5 µs
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 2

Compare RS1K-G with alternatives