RS1K-E3/5AT vs US1KF4 feature comparison

RS1K-E3/5AT Vishay Semiconductors

Buy Now Datasheet

US1KF4 Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SEMICONDUCTORS TAIWAN SEMICONDUCTOR CO LTD
Part Package Code DO-214AC
Package Description R-PDSO-C2 ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEEELING DIODE
Application EFFICIENCY GENERAL PURPOSE
Breakdown Voltage-Min 800 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 250
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 800 V 800 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.5 µs 0.075 µs
Reverse Test Voltage 800 V
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Base Number Matches 1 2
Rohs Code Yes
Case Connection UNSPECIFIED

Compare RS1K-E3/5AT with alternatives

Compare US1KF4 with alternatives