RS1K vs RS1K feature comparison

RS1K SPC Multicomp

Buy Now Datasheet

RS1K Rugao Dachang Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MULTICOMP PRO RUGAO DACHANG ELECTRONIC CO LTD
Part Package Code DO-214AC
Package Description ROHS COMPLIANT, PLASTIC, SMC, 2 PIN ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Multicomp Pro
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 800 V 800 V
Reverse Recovery Time-Max 0.25 µs 0.5 µs
Surface Mount YES YES
Terminal Finish TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 2
Forward Voltage-Max (VF) 1.3 V
Non-rep Pk Forward Current-Max 30 A

Compare RS1K with alternatives

Compare RS1K with alternatives