RS1JL
vs
SFR105
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
RUGAO DACHANG ELECTRONIC CO LTD
TAIWAN SEMICONDUCTOR CO LTD
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F2
O-PALF-W2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Rep Pk Reverse Voltage-Max
600 V
600 V
Reverse Recovery Time-Max
0.25 µs
0.2 µs
Surface Mount
YES
NO
Terminal Form
FLAT
WIRE
Terminal Position
DUAL
AXIAL
Base Number Matches
1
2
Rohs Code
Yes
Application
GENERAL PURPOSE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
DO-41
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
PURE TIN
Compare RS1JL with alternatives
Compare SFR105 with alternatives