RS1G260MNTB vs NVB5404NT4G feature comparison

RS1G260MNTB ROHM Semiconductor

Buy Now Datasheet

NVB5404NT4G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended End Of Life
Ihs Manufacturer ROHM CO LTD ONSEMI
Package Description HSOP-8 D2PAK-3/2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 21 Weeks 4 Weeks
Samacsys Manufacturer ROHM Semiconductor onsemi
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 40 V 40 V
Drain Current-Max (ID) 26 A 24 A
Drain-source On Resistance-Max 0.0044 Ω 0.0045 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-F5 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 5 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 3 W 254 W
Pulsed Drain Current-Max (IDM) 104 A 670 A
Surface Mount YES YES
Terminal Finish Tin (Sn) Matte Tin (Sn) - annealed
Terminal Form FLAT GULL WING
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code D2PAK 2 LEAD
Pin Count 3
Manufacturer Package Code 418B-04
Avalanche Energy Rating (Eas) 1000 mJ
Reference Standard AEC-Q101