RS1FK-M3/I vs CD214A-RS1K feature comparison

RS1FK-M3/I Vishay Intertechnologies

Buy Now Datasheet

CD214A-RS1K Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC BOURNS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 8 Weeks 20 Weeks
Date Of Intro 2020-10-25 2020-01-22
Additional Feature FREE WHEELING DIODE LOW POWER LOSS
Application FAST RECOVERY EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V 1.3 V
JEDEC-95 Code DO-219AB
JESD-30 Code R-PDSO-F2 R-PDSO-N2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 800 V 800 V
Reverse Current-Max 5 µA 5 µA
Reverse Recovery Time-Max 0.5 µs 0.3 µs
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) TIN
Terminal Form FLAT NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1
Package Description R-PDSO-N2
Peak Reflow Temperature (Cel) 260
Reverse Test Voltage 800 V
Time@Peak Reflow Temperature-Max (s) 30

Compare RS1FK-M3/I with alternatives

Compare CD214A-RS1K with alternatives