RS1B-T3-LF vs US1B feature comparison

RS1B-T3-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

US1B Galaxy Microelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Part Package Code DO-214AC SMA
Package Description ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.15 µs 0.05 µs
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 33
Forward Voltage-Max (VF) 1 V
Non-rep Pk Forward Current-Max 30 A

Compare RS1B-T3-LF with alternatives

Compare US1B with alternatives