RS1B-G vs SK19 feature comparison

RS1B-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

SK19 Galaxy Microelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Package Description R-PDSO-C2
Reach Compliance Code unknown unknown
Additional Feature LOW POWER LOSS
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V 90 V
Reverse Recovery Time-Max 0.15 µs
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 15
ECCN Code EAR99
Forward Voltage-Max (VF) 0.85 V
Non-rep Pk Forward Current-Max 30 A
Operating Temperature-Max 125 °C
Peak Reflow Temperature (Cel) 260
Technology SCHOTTKY

Compare RS1B-G with alternatives

Compare SK19 with alternatives